The NGI-U08C2POE8 is an unmanaged industrial-grade Gigabit Ethernet switch designed for harsh environments. It features eight 10/100/1000 Mbps RJ45 ports supporting PoE+ (up to 30W per port) and two Gigabit SFP slots for fiber/copper uplinks. Housed in an IP30-rated aluminum case, it supports DIN-rail mounting and operates in temperatures from -10° to 60°C. It provides a total PoE budget of 240W at 48VDC or 120W at 24VDC.
Eaton NGI-U08C2POE8 technical specifications.
| Number of Ports | 10count |
| RJ45 Ports | 8count |
| SFP Slots | 2count |
| PoE Power Budget (48VDC) | 240W |
| PoE Power Budget (24VDC) | 120W |
| Operating Temperature Range | -10 to 60Celsius |
| Data Transfer Rate | 1Gbps |
| Ingress Protection | IP30IP Rating |
| Taa | Compliant |
| RoHS | Compliant |
| Safety | UL 61010-1 |
Download the complete datasheet for Eaton NGI-U08C2POE8 to view detailed technical specifications.
No datasheet is available for this part.