
EATON MOELLER NHI-E-11-PKZ0 Switch Contact Block, 3 A, PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, 240 V, 24 V, Screw, 2 Pole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NHI-E-11-PKZ0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 3A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NHI-E-11-PKZ0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
