
EATON MOELLER NZM1-XU24AC Thermal Magnetic Circuit Breaker, 24 VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NZM1-XU24AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reach SVHC Compliant | No |
| Series | NZM1 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZM1-XU24AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
