
The NZMH2-VE100 is a 3-pole circuit breaker with a current rating of 100A and a voltage rating of 690V. It has a DC rated voltage of 750V and is designed for fixed mounting. The breaker measures 149mm in depth, 105mm in length, and 184mm in width. It is part of the NZM2 series from Eaton.
Checking distributor stock and pricing after the page loads.
Eaton NZMH2-VE100 technical specifications.
| Current Rating | 100A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.