
The NZMN1-A125 is a 3-pole contactor with a current rating of 125A and a DC rated voltage of 750V. It has a fixed mounting style and measures 84.5mm in depth, 90mm in length, and 145mm in width. The contactor is part of the NZM1 series and has a voltage rating of 690V AC and 690V DC.
Eaton NZMN1-A125 technical specifications.
| Current Rating | 125A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | NZM1 |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 750V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMN1-A125 to view detailed technical specifications.
No datasheet is available for this part.