Eaton NZMN1-A125-NA technical specifications.
| Current Rating | 125A |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMN1-A125-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
