
The NZMN2-A200 is a 3-pole circuit breaker from Eaton with a current rating of 200A. It has a voltage rating of 690V and a DC rated voltage of 750V. The circuit breaker measures 105mm in length, 149mm in depth, and 184mm in width. It has a fixed mounting style and is part of the NZM2 series.
Checking distributor stock and pricing after the page loads.
Eaton NZMN2-A200 technical specifications.
| Current Rating | 200A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.