
The NZMN2-M160 circuit breaker from Eaton features a current rating of 160A and a voltage rating of 690V. It has a fixed mounting style and a 3-pole configuration. The device measures 105mm in length, 149mm in depth, and 184mm in width. It is designed for use in applications with a DC rated voltage of up to 750V.
Checking distributor stock and pricing after the page loads.
Eaton NZMN2-M160 technical specifications.
| Current Rating | 160A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.