
Disjoncteur NZM2 3P - decl elec - 100A
Checking distributor stock and pricing after the page loads.
Eaton NZMN2-VE100 technical specifications.
| Current Rating | 100A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.
