This Y-style power cord splitter allows two devices with C14 inlets to share a single power cord or a C13 outlet on a PDU or UPS. It features one IEC-320-C14 male plug and two IEC-320-C13 female connectors. The cable is constructed with 18 AWG wire and is rated for 10 amps and 250 volts. It is ideal for connecting multiple monitors or computers to a single power source in space-constrained environments.
Checking distributor stock and pricing after the page loads.
| Connector A | IEC-320-C14 |
| Connector B | 2x IEC-320-C13 |
| Cable Length | 18inches |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Wire Gauge | 18AWG |
| Number of Conductors | 3 |
| Jacket Material | PVC (SJT) |
| Operating Temperature Range | -20 to 105°C |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Technical | UL Listed |