Standard 6-foot laptop power cord with a NEMA 5-15P plug and a locking C13 connector. The locking feature ensures the cord remains securely attached to the device, preventing accidental disconnections in critical environments.
Eaton P005-L06 technical specifications.
| Cable Length | 6ft |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Wire Gauge | 14AWG |
| Connector A | NEMA 5-15P |
| Connector B | IEC-320-C13 (Locking) |
| RoHS | Compliant |
| Ul | Listed |
Download the complete datasheet for Eaton P005-L06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.