The P005-L10 is a 10-foot heavy-duty power extension cord designed for server and data center applications. It features a male IEC-320-C14 plug on one end and a locking female IEC-320-C13 connector on the other. The locking mechanism ensures a secure connection, preventing accidental disconnection and downtime. Constructed with 14 AWG wire and an SJT jacket, it supports up to 15A and 250V AC.
Checking distributor stock and pricing after the page loads.
| Connector A | IEC-320-C14 |
| Connector B | IEC-320-C13 (Locking) |
| Current Rating | 15A |
| Voltage Rating | 250V |
| Cord Length | 10ft |
| Wire Gauge | 14AWG |
| Number of Conductors | 3 |
| Jacket Type | SJT |
| Operating Temperature Range | -20 to 105°C |
| Cable Outer Diameter | 9.2mm |
| Environmental | RoHS |
| Environmental | REACH |
| Safety | UL Listed |
| Safety | cUL Listed |
| Safety | CSA |