The P006-015-HG10 is a heavy-duty 10-foot power cord designed for medical and hospital environments. It features a NEMA 5-15P hospital-grade plug with a clear molded strain relief for durability and visibility, and an IEC-320-C13 connector. The cord is rated for 15 Amps and 125 Volts, utilizing 14 AWG SJT jacket construction for maximum safety and performance in healthcare settings.
Eaton P006-015-HG10 technical specifications.
| Cable Length | 10ft |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Wire Gauge | 14AWG |
| Connector A | NEMA 5-15P |
| Connector B | IEC-320-C13 |
| Jacket Material | SJT |
| Safety Certification | UL/CSA Approved |
| Environmental | RoHS Compliant |
| Medical Grade | UL 60601-1 / CAN/CSA C22.2 |
Download the complete datasheet for Eaton P006-015-HG10 to view detailed technical specifications.
No datasheet is available for this part.