The P006-L03 is a 3-foot heavy-duty power extension cord featuring a C13 to C14 connection. It includes a patented locking connector on the C13 end to prevent accidental disconnection from devices like computers and servers. Constructed with 14AWG wire, it supports up to 15A at 125V.
Eaton P006-L03 technical specifications.
| Length | 3ft |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Wire Gauge | 14AWG |
| Connector A | IEC-320-C14 |
| Connector B | IEC-320-C13 (Locking) |
| Jacket Type | SJT |
| Number of Conductors | 3 |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Listing | UL Listed |
No datasheet is available for this part.