The P006-L15-HG10 is a heavy-duty hospital-grade power cord designed for connecting medical equipment to grounded hospital-grade outlets. It features a NEMA 5-15P Hospital-Grade (Green Dot) plug and a C13 connector. The cable is constructed with 14 AWG wire and an SJT jacket, supporting up to 15 amps and 125 volts. The specialized plug is designed for high-stress medical environments to ensure a secure, grounded connection and superior durability.
Eaton P006-L15-HG10 technical specifications.
| Length | 10ft |
| Amperage | 15A |
| Voltage | 125V |
| Wire Gauge | 14AWG |
| Connector A | NEMA 5-15P (Hospital Grade) |
| Connector B | IEC-320-C13 |
| Jacket Rating | SJT |
| Number of Conductors | 3 |
| Safety | UL Listed; CAN/CSA |
| Environmental | RoHS; REACH |
| Standard | ANSI/UL 62; ANSI/UL 817 |
No datasheet is available for this part.