The CMS Series Surface Mount Inductor from Eaton features a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It has a current rating of 1.35A and a DC resistance of 70mR. The inductor measures 0.283inch in width, 0.37inch in length, and 0.102inch in height. It is available in a tape and reel packaging option and is suitable for surface mount applications.
Eaton P0421NLT technical specifications.
| Current | 1.35A |
| DC Resistance (DCR) | 70mR |
| Height | 0.102inch |
| Inductance | 100uH |
| Length | 0.37inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | CMS |
| Width | 0.283inch |
| RoHS | Compliant |
No datasheet is available for this part.