Inductor Common Mode Choke 630uH 35% 11.6A T/R
Checking distributor stock and pricing after the page loads.
| Current | 2.3A |
| DC Resistance (DCR) | 29mR |
| Height | 0.236inch |
| Inductance | 160uH |
| Length | 0.45inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | CMS |
| Width | 0.45inch |
| RoHS | Compliant |