INDUCT PWR TOROID 9.8UH SMD
Eaton P0597NLT technical specifications.
| Current | 3.63A |
| DC Resistance (DCR) | 15.85mR |
| Height | 0.19inch |
| Inductance - Parallel | 2.11uH |
| Inductance - Series | 8.43uH |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Tolerance | 25% |
| Width | 0.55inch |
| RoHS | Not Compliant |
No datasheet is available for this part.