The Eaton P1-25/I2-SOND terminal block features a single element configuration with a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. It has a surface mount design with a width of 100mm and a length of 180mm. The terminal block is rated for 690V and has an IP65 rating for protection against solid particles and water. It can be terminated with a screw and has a depth of 107mm.
Eaton P1-25/I2-SOND technical specifications.
| Depth | 107mm |
| Element Configuration | Single |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.