3 Pole Surface Mount Fused Switch Disconnector, 3NO, 25 A, 11 kW, IP65
Eaton P1-25/I2/SVB-SW technical specifications.
| Depth | 80mm |
| Length | 160mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P1-25/I2/SVB-SW to view detailed technical specifications.
No datasheet is available for this part.