ISOLATOR, S/STEEL, 25A, 3POLE; Poles, No. of: 3; Current rating: 25A; Power, switching AC3 max: 13kW
Eaton P1-25/SS1/SVB technical specifications.
| Depth | 100mm |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 160mm |
| RoHS | Compliant |
No datasheet is available for this part.