
The Eaton P1-32/SS1/SVB enclosure is a 3-pole enclosure with an IP65 rating, suitable for operating in temperatures between -25°C and 50°C. It measures 100mm in depth, 160mm in width, and 170mm in length. The enclosure is terminated with a screw connection. It is designed to withstand a maximum operating voltage of 440V.
Eaton P1-32/SS1/SVB technical specifications.
| Depth | 100mm |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 160mm |
| RoHS | Compliant |
No datasheet is available for this part.
