Eaton P3-63/E technical specifications.
| Depth | 65mm |
| Number of Poles | 3 |
| Ratings | IP65 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton P3-63/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.