Eaton P3-63/I4+K-CI(RS3939838) technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-63/I4+K-CI(RS3939838) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.