The P566-020 is a 20-foot high-speed digital video cable that allows interconnection between digital display devices, such as DTVs and projectors, and digital source devices, such as cable boxes, Blu-ray players, and computers. It creates a pure bi-directional digital connection between a DVI-enabled source/display and an HDMI-enabled display/source. The cable features gold-plated connectors and contacts for optimal signal transfer and premium double shielding to protect against EMI/RFI noise. It supports high-definition video resolutions up to 1920 x 1080 (1080p) and bandwidth up to 5Gbps. Note that this cable supports digital video signals only.
Sign in to ask questions about the Eaton P566-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton P566-020 technical specifications.
| Cable Length | 20ft |
| Connector A | HDMI (Male) |
| Connector B | DVI-D Single Link (Male) |
| Maximum Resolution | 1920 x 1200 / 1080p @ 60Hz |
| Bandwidth | 5Gbps |
| Connector Plating | Gold |
| Shielding | Double Shielded (EMI/RFI) |
| Jacket Material | PVC |
| Cable Type | Passive |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant (No SVHC) |
Download the complete datasheet for Eaton P566-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.