The Eaton PBSM-402/003 is a 2-pole circuit breaker with a current rating of 40A and a maximum operating temperature of 40°C. It can withstand a maximum surge current of 250A and has a maximum voltage rating of 440V AC. The breaker is not Reach SVHC compliant. It measures 70mm in width.
Eaton PBSM-402/003 technical specifications.
| Current Rating | 40A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 440V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.
