The CMS series inductor from Eaton features a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It has a DC resistance of 53mR and an inductance of 400uH. The inductor is designed for surface mount applications and is packaged on a tape and reel. It measures 0.55inch in length and 0.55inch in width, with a height of 0.236inch.
Eaton PE-65857NL technical specifications.
| Current | 1.7A |
| DC Resistance (DCR) | 53mR |
| Height | 0.236inch |
| Inductance | 400uH |
| Length | 0.55inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | CMS |
| Width | 0.55inch |
| RoHS | Compliant |
No datasheet is available for this part.