The PHV-5R4H305-R is a high-reliability, ultra-high capacitance energy storage device utilizing Electric Double Layer Capacitor (EDLC) construction. It features ultra-low ESR for high power density and is designed for applications such as industrial backup, pulse power, and battery optimization. The device is packaged in a horizontal cylindrical cell configuration for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.0F |
| Voltage - Rated | 5.4V DC |
| Voltage - Surge | 6.0V DC |
| ESR (Equivalent Series Resistance) | 0.08Ω |
| Operating Temperature Range | -40 to +65°C |
| Capacitance Tolerance | -10 to +30% |
| Leakage Current | 25µA |
| Lifetime | 1000Hours |
| Energy | 43.7J |
| Power | 91W |
| Length | 32.5mm |
| Width | 17.3mm |
| Height | 9.0mm |
| Lead Spacing | 11.8mm |
| RoHS | Compliant |
| Ul | Recognized (File MH46887) |
| Halogen Free | Yes |