The Eaton PKE-SWD-32 is a 3-pole module mount device with a current rating of 32A and a voltage rating of 690V AC. It measures 45mm in length and is designed for DIN rail mounting. The device is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Eaton PKE-SWD-32 technical specifications.
| Package/Case | Module |
| Current Rating | 32A |
| Length | 45mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartWire-DT |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE-SWD-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
