Sign in to ask questions about the Eaton PKE-XTU-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PKE-XTU-32 technical specifications.
| Current Rating | 32A |
| Mount | Standard |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SmartWire-DT |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE-XTU-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.