Eaton PKE-XTU-4 technical specifications.
| Current Rating | 4A |
| Mount | Standard |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SmartWire-DT |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE-XTU-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
