Eaton PKE-XTUA-12 technical specifications.
| Package/Case | Module |
| Current Rating | 12A |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | SmartWire-DT |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE-XTUA-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
