Electronic Protective Motor Switch 0.3. . .12 A IP 20, PKE12, Eaton
Eaton PKE12 technical specifications.
| Package/Case | 100 |
| Current Rating | 12A |
| Depth | 102.5mm |
| Length | 101mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SmartWire-DT |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE12 to view detailed technical specifications.
No datasheet is available for this part.