
The Eaton PKE32 is a 3-pole terminal block with a current rating of 32A and a voltage rating of 690V AC. It has a length of 101mm and a width of 45mm. The block is rated to IP20 and features a screw termination. It is part of the SmartWire-DT series and is not Reach SVHC compliant.
Eaton PKE32 technical specifications.
| Package/Case | 100 |
| Current Rating | 32A |
| Depth | 102.5mm |
| Length | 101mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SmartWire-DT |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
