
The Eaton PKZM01-0,25 is an enclosed fuse with a voltage rating of 690V and a current rating of 16A. It has an IP20 rating and a termination type of screw. The fuse measures 90.5mm in depth, 93mm in length, and 45mm in width. It operates within a temperature range of 55°C to 40°C.
Sign in to ask questions about the Eaton PKZM01-0,25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PKZM01-0,25 technical specifications.
| Current Rating | 16A |
| Depth | 90.5mm |
| Length | 93mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 55°C |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM01-0,25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.