
PLS6 MCB, 3P, 25 A, Curve C
Checking distributor stock and pricing after the page loads.
Eaton PLS6-C25/3 technical specifications.
| Current Rating | 25A |
| Depth | 60mm |
| Length | 80mm |
| Series | PLS6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 48V |
| Width | 52.5mm |
| RoHS | Compliant |
No datasheet is available for this part.