
Eaton PLS6-C4/3 technical specifications.
| Current Rating | 4A |
| Depth | 60mm |
| Length | 80mm |
| Series | PLS6 |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLS6-C4/3 to view detailed technical specifications.
No datasheet is available for this part.
