PLSM MCB, 1P + N, 13 A, Curve B
Eaton PLSM-B13/1N-DW technical specifications.
| Current Rating | 13A |
| Depth | 69.5mm |
| Length | 26.3mm |
| Series | PLSM |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 400V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B13/1N-DW to view detailed technical specifications.
No datasheet is available for this part.