
3P 20 A MCB, Breaking Capacity 10 kA, DIN Rail Mount, Type B Tripping Characteristics
Eaton PLSM-B20/3-DW technical specifications.
| Current Rating | 20A |
| Depth | 69.5mm |
| Length | 52.5mm |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B20/3-DW to view detailed technical specifications.
No datasheet is available for this part.