1P + N 25 A MCB, Breaking Capacity 10 kA, DIN Rail Mount, Type B Tripping Characteristics
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Depth | 69.5mm |
| Length | 26.3mm |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |