Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
PLSM-B25/3-DW
Datasheet
Eaton
(Moeller)
PLSM-B25/3-DW
Not Recommended for New Design
PLSM MCB, 3P, 25 A, Curve B
PLSM MCB, 3P, 25 A, Curve B
Voltage Rating
400V
Current Rating
25A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
25A
Depth
69.5mm
Length
52.5mm
Voltage Rating
400V
DC Rated Voltage
48V
Width
80mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account