
PLSM MCB, 1P, 6 A, Curve C
Eaton PLSM-C6-DW technical specifications.
| Current Rating | 6A |
| Depth | 69.5mm |
| Length | 17.5mm |
| Series | PLSM |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-C6-DW to view detailed technical specifications.
No datasheet is available for this part.