Sign in to ask questions about the Eaton PLU1-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PLU1-WH technical specifications.
| Color | White |
| Current Rating | 70A |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| RoHS Compliant | Yes |
| Series | Magnum® PLU1 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Width | 46.99mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLU1-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
