Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC Single+Auxilary Prim. Triple Sec. 3X3.3V Sec. Surface Moun
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton POE13W3X3-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton POE13W3X3-3-R technical specifications.
| Current Rating | 1.6A |
| DC Resistance (DCR) | 250mR |
| Inductance | 100uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:0.529 |
| RoHS | Compliant |
Download the complete datasheet for Eaton POE13W3X3-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.