Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PS11-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PS11-123 technical specifications.
| Lead Pitch | 0.14inch |
| Length | 0.5inch |
| Max Current Rating | 5A |
| Switch Function | ON-(ON) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 0.27inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton PS11-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.