The PS725B is a heavy-duty power strip featuring seven NEMA 5-15R outlets and a 25-foot power cord. It is designed for 120V AC applications with a 15A current rating. The unit includes a peak surge current capacity of 72kA and utilizes a NEMA 5-15P plug type.
Checking distributor stock and pricing after the page loads.
| Number of Outlets | 7count |
| Current Rating | 15A |
| Supply Voltage | 120VAC |
| Cable Length | 25ft |
| Outlet Type | NEMA 5-15R |
| Plug Type | NEMA 5-15P |
| Peak Surge Current | 72kA |
| RoHS | Compliant |
| Ul | Listed |