
EATON CUTLER HAMMER PSG120F24RM POWER SUPPLY, AC-DC, 24V, 5A
Eaton PSG120F24RM technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Max Input Voltage (AC) | 600V |
| Min Input Voltage (AC) | 320V |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.