UPS, 120V, 1650W; Power Supply Approvals: ITE; No. of Outlets: 7Outlets; Capacity (VA / W): 2.1kVA / 1.7kW; Input...
Eaton PULSML2200-XL2U technical specifications.
| Height | 0inch |
| Length | 0inch |
| Output Voltage | 120V |
| Weight | 30.8kg |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PULSML2200-XL2U to view detailed technical specifications.
No datasheet is available for this part.