Eaton PW5130L3000-XL2U technical specifications.
| Color | Black |
| Height | 86.2mm |
| Length | 634mm |
| Mount | Rack |
| Weight | 33.8kg |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW5130L3000-XL2U to view detailed technical specifications.
No datasheet is available for this part.