The Eaton PW5130N3000-EBM2U is a 9Ah lead acid battery module with a black color and a module package case. It has a height of 86mm and a width of 440mm, and is designed for rack mount applications. The battery operates within a standard temperature range, and meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Capacity | 9ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Color | Black |
| Height | 86mm |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Weight | 91.9lb |
| Width | 440mm |
| RoHS | Not Compliant |